Thyristor SCR 600V 115A 3-Pin(3+Tab) IPAK Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TS1220-600H-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Hold Current | 5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS1220-600H-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.