
Single-channel, general-purpose operational amplifier in an SO-8 surface mount package. Features a 630kHz gain bandwidth product, 1mV input offset voltage, and 16nA input bias current. Operates with a supply voltage range of 1.8V to 6V, drawing 162µA typical supply current. Offers a 97dB voltage gain and 0.25V/µs slew rate, with a maximum operating temperature of 125°C.
Sign in to ask questions about the Stmicroelectronics TS1851AIDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS1851AIDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 630kHz |
| Input Bias Current | 16nA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 162uA |
| Output Current | 46mA |
| Output Current per Channel | 48mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.25V/µs |
| Supply Current | 170uA |
| Unity Gain Bandwidth Product | 630kHz |
| Voltage Gain | 97dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS1851AIDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
