
Single-channel, general-purpose operational amplifier featuring a wide operating voltage range from 1.8V to 6V. This micropower IC offers a gain bandwidth product of 656kHz and a slew rate of 0.25V/µs. It boasts a high voltage gain of 97dB and a common mode rejection ratio of 65dB, with an input bias current of 16nA and input offset voltage of 3mV. Designed for surface mounting in an SO package, it operates efficiently with a supply current of 170µA and an output current of 48mA per channel, suitable for applications within a -40°C to 125°C temperature range.
Sign in to ask questions about the Stmicroelectronics TS1851IDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS1851IDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 630kHz |
| Input Bias Current | 16nA |
| Input Offset Voltage (Vos) | 3mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 162uA |
| Output Current | 46mA |
| Output Current per Channel | 48mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.25V/µs |
| Supply Current | 170uA |
| Unity Gain Bandwidth Product | 656kHz |
| Voltage Gain | 97dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS1851IDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
