
Single-channel, general-purpose operational amplifier with a 480kHz bandwidth and 0.25V/µs slew rate. Features a 656kHz gain bandwidth product, 97dB voltage gain, and 65dB common mode rejection ratio. Operates from a 1.8V to 6V supply voltage with a low 162µA operating supply current. Surface mount SOT-23 package with 16nA input bias current and 3mV input offset voltage. Suitable for applications requiring micropower operation and a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics TS1851ILT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS1851ILT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 480kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 656kHz |
| Height | 1.3mm |
| Input Bias Current | 16nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 162uA |
| Output Current | 46mA |
| Output Current per Channel | 48mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.25V/µs |
| Supply Current | 170uA |
| Unity Gain Bandwidth Product | 656kHz |
| Voltage Gain | 97dB |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS1851ILT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
