
Dual-channel operational amplifier featuring a wide operating voltage range from 1.8V to 6V. This general-purpose op-amp offers a gain bandwidth product of 630kHz and a slew rate of 0.25V/µs. It operates with a low supply current of 162µA and boasts a high voltage gain of 97dB. The component exhibits a typical input bias current of 16nA and an input offset voltage of 1mV, with a common mode rejection ratio of 65dB. Packaged in SO for surface mounting, this RoHS compliant integrated circuit operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics TS1852AIDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS1852AIDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 630kHz |
| Input Bias Current | 16nA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 162uA |
| Output Current | 46mA |
| Output Current per Channel | 48mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.25V/µs |
| Supply Current | 170uA |
| Unity Gain Bandwidth Product | 656kHz |
| Voltage Gain | 97dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS1852AIDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
