
Quad operational amplifier featuring a 1mV maximum input offset voltage and 65dB common mode rejection ratio. This general-purpose op-amp offers a 656kHz unity gain bandwidth product and a 0.25V/µs slew rate. Designed for surface mount applications in a SO-14 package, it operates from 1.8V to 6V supply voltages and has a maximum operating temperature of 125°C. The device provides 48mA output current per channel and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics TS1854AIDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS1854AIDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 630kHz |
| Input Bias Current | 16nA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 162uA |
| Output Current | 46mA |
| Output Current per Channel | 48mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.25V/µs |
| Supply Current | 170uA |
| Unity Gain Bandwidth Product | 656kHz |
| Voltage Gain | 97dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS1854AIDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
