
Single-channel, general-purpose operational amplifier featuring rail-to-rail input and output. This surface-mount device offers a 1.8MHz gain bandwidth product and a 0.6V/µs slew rate. Operating from a 1.8V to 6V supply, it consumes a low 500µA supply current. Key specifications include a 1mV input offset voltage, 70nA input bias current, and 65dB common mode rejection ratio. Suitable for applications requiring high voltage gain (92dB) and a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics TS1871AIDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS1871AIDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.8MHz |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 500uA |
| Output Current | 68mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 560uA |
| Unity Gain Bandwidth Product | 1.8MHz |
| Voltage Gain | 92dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS1871AIDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
