
Single-channel, general-purpose operational amplifier featuring 1.8V input/output rail-to-rail operation. Achieves a 1.8MHz gain bandwidth product and 0.6V/µs slew rate. Offers a wide operating supply voltage range from 1.8V to 6V with a low operating supply current of 500µA. Housed in a SOT-23-5 surface mount package, this RoHS compliant component boasts a high voltage gain of 97dB and a common mode rejection ratio of 65dB.
Sign in to ask questions about the Stmicroelectronics TS1871AILT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS1871AILT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.8MHz |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 500uA |
| Output Current | 68mA |
| Output Current per Channel | 80mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 560uA |
| Unity Gain Bandwidth Product | 1.8MHz |
| Voltage Gain | 97dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS1871AILT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
