
Dual-channel, general-purpose operational amplifier featuring a 1.8MHz gain bandwidth product and 0.6V/µs slew rate. This surface-mount IC operates with a minimum supply voltage of 1.8V and a maximum of 6V, drawing 500µA typical supply current. It offers a 65dB common mode rejection ratio and a 1mV input offset voltage. The component is housed in an MSOP package and supports a wide operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics TS1872AIST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS1872AIST technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.8MHz |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 500uA |
| Output Current | 68mA |
| Output Current per Channel | 80mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 560uA |
| Unity Gain Bandwidth Product | 1.8MHz |
| Voltage Gain | 97dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS1872AIST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
