
Dual-channel, general-purpose operational amplifier featuring a 1.8MHz bandwidth and 0.6V/µs slew rate. This surface-mount IC operates from a minimum supply voltage of 1.8V up to 6V, with a typical supply current of 500µA. It offers a high voltage gain of 97dB and a common-mode rejection ratio of 65dB, with low input bias current of 70nA and input offset voltage of 100µV. Designed for automotive applications and AEC-Q100 qualified, this component is RoHS compliant and packaged in a TSSOP for tape and reel distribution.
Sign in to ask questions about the Stmicroelectronics TS1872IYPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS1872IYPT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.8MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.8MHz |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 500uA |
| Output Current | 68mA |
| Output Current per Channel | 80mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 0.6V/µs |
| Supply Current | 560uA |
| Voltage Gain | 97dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS1872IYPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
