Automotive-grade quad operational amplifier featuring a voltage-feedback architecture. This micropower IC operates with a minimum supply voltage of 1.8V and a maximum of 7V, drawing a maximum supply current of 3.5µA. It offers a nominal unity gain bandwidth of 1.6MHz and a slew rate of 0.54V/µs, with a minimum voltage gain of 3160. The component is housed in a 14-pin R-PDSO-G14 package, with a maximum operating temperature of 125°C and a minimum of -40°C.
Sign in to ask questions about the Stmicroelectronics TS1874AIYD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS1874AIYD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 3.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 1500 |
| Average Bias Current-Max (IIB) | 0.15 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.13 |
| Slew Rate-Nom | 0.54 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 77 |
| Voltage Gain-Min | 3160 |
| Unity Gain BW-Nom | 1600 |
| Low-Bias | NO |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TS1874AIYD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.