
The TS1874IYDT is a general purpose operational amplifier with a gain bandwidth product of 1.8MHz and a common mode rejection ratio of 65dB. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 1.8V and 6V. The amplifier has a high input bias current of 70nA and an input offset voltage of 100uV. It is available in a surface mount SO package and is compliant with RoHS regulations.
Sign in to ask questions about the Stmicroelectronics TS1874IYDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS1874IYDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.8MHz |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 500uA |
| Output Current | 68mA |
| Output Current per Channel | 80mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Q Automotive |
| Slew Rate | 0.6V/µs |
| Supply Current | 560uA |
| Voltage Gain | 97dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS1874IYDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
