
Filter-free Class D audio power amplifier delivering 2.8W output power with 12dB fixed gain. Features a single 2.4V to 5.5V supply voltage range, operating at 5V with a low 3.3mA supply current. Boasts 60dB Common Mode Rejection Ratio and 63dB Power Supply Rejection Ratio. Surface mountable in a 3mm x 3mm DFN package, this RoHS compliant component operates from -40°C to 85°C.
Stmicroelectronics TS2007IQT technical specifications.
| Package/Case | DFN |
| Common Mode Rejection Ratio | 60dB |
| Gain | 12dB |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.8W |
| Max Supply Current | 3.3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 2.8W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3.3mA |
| Supply Type | Single |
| Voltage Gain | 12dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS2007IQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
