
The TS2012IQT is a dual 24dB audio amplifier from Stmicroelectronics. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The amplifier is designed for surface mount applications and is available in a QFN package. It can supply up to 2.8W of power and has a supply current of 8mA. The amplifier is suitable for use in audio applications where a high voltage gain is required.
Stmicroelectronics TS2012IQT technical specifications.
| Package/Case | QFN |
| Gain | 24dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.8W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Power | 2.8W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Supply Type | Single |
| Voltage Gain | 24dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS2012IQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
