
Adjustable voltage reference IC with a 2.5V to 24V output range and 100mA maximum output current. Features 1% accuracy and a 3-pin SOT-23-3 surface mount package. Operates with a cathode current of 1mA and a maximum input voltage of 25V. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Stmicroelectronics TS2431AILT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS2431AILT technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-3 |
| Cathode Current | 1mA |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 24V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 24V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS2431AILT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
