
The TS2431BILT is a surface-mount, adjustable voltage reference from Stmicroelectronics. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The device is RoHS compliant and features a 0.5% tolerance. It can supply a maximum output current of 100mA and has a maximum output voltage of 24V.
Sign in to ask questions about the Stmicroelectronics TS2431BILT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS2431BILT technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 25V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 24V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS2431BILT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.