
Adjustable Shunt Voltage Reference IC, surface mountable in a SOT-23-3 package. Features an adjustable output voltage from 2.5V to 24V with a 2% tolerance. Operates with a cathode current of 1mA and supports a maximum input voltage of 25V. Delivers up to 100mA output current. RoHS compliant with a temperature range of -40°C to 105°C.
Sign in to ask questions about the Stmicroelectronics TS2431ILT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS2431ILT technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 1mA |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Input Voltage | 25V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 24V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 24V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS2431ILT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
