
Single-channel, general-purpose operational amplifier featuring a 100kHz gain bandwidth product and 100dB voltage gain. This CMOS op-amp operates from a 1.5V to 16V supply range with a typical 10µA operating supply current. It offers a 5mV input offset voltage and 1pA input bias current, suitable for surface mount applications in a SO package. The device boasts a 60dB common mode rejection ratio and a 0.04V/µs slew rate, with a maximum operating temperature of 70°C.
Sign in to ask questions about the Stmicroelectronics TS271ACD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS271ACD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 8V |
| Output Current | 60mA |
| Output Current per Channel | 45mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.04V/µs |
| Supply Current | 15uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS271ACD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
