
Single-channel, general-purpose operational amplifier featuring micropower consumption with a typical operating supply current of 10µA. This CMOS op-amp offers a 100kHz gain bandwidth product and a 100dB voltage gain. Designed for through-hole mounting in a PDIP package, it operates from a minimum dual supply voltage of 1.5V up to a maximum of 8V, or a single supply from 3V to 16V. Key specifications include a 5mV input offset voltage and a 1pA input bias current, with a common mode rejection ratio of 60dB. Suitable for a wide temperature range of -40°C to 125°C, this RoHS compliant component is lead-free.
Sign in to ask questions about the Stmicroelectronics TS271AIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS271AIN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 8V |
| Output Current | 60mA |
| Output Current per Channel | 45mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.04V/µs |
| Supply Current | 15uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS271AIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
