Operational Amplifier, featuring a voltage-feedback architecture, offers a unity gain bandwidth of 100 kHz and a minimum voltage gain of 7000. This single-function IC operates within a commercial temperature grade from 0°C to 70°C, with a nominal supply voltage of 10V and a maximum limit of 18V. The device is housed in an 8-terminal PDSO8 (SO-8) plastic package with a maximum input offset voltage of 3000 µV and a nominal slew rate of 0.04 V/µs. It includes frequency compensation and exhibits a nominal common-mode reject ratio of 80 dB, with a maximum supply current of 1.4 mA.
Sign in to ask questions about the Stmicroelectronics TS271BCDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS271BCDT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Current-Max | 1.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.00015 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.04 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 7000 |
| Unity Gain BW-Nom | 100 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TS271BCDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.