
Quad operational amplifier featuring CMOS technology, a 3.5MHz gain bandwidth product, and a 5.5V/µs slew rate. This surface mount component offers a wide input voltage range up to 18V and operates from dual supply voltages between 1.5V and 18V. With a low operating supply current of 1mA and 1pA input bias current, it provides 45mA output current per channel and a 65dB common mode rejection ratio. The device is housed in a TSSOP package, suitable for operation across a -40°C to 125°C temperature range.
Sign in to ask questions about the Stmicroelectronics TS274IPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS274IPT technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 3.5MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1.1mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 45mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5.5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3.5MHz |
| Voltage Gain | 83.52dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS274IPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
