The TS27C256-20CQ is a 32K x 8 EPROM from Stmicroelectronics, packaged in a 28-pin DIP. It operates at a supply voltage of 5V and has a maximum access time of 200ns. The device is rated for commercial temperature grade and has a maximum operating temperature of 70 degrees Celsius. It features a dual terminal position and a common I/O type.
Sign in to ask questions about the Stmicroelectronics TS27C256-20CQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS27C256-20CQ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Access Time-Max | 200 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TS27C256-20CQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.