Dual-channel, general-purpose operational amplifier featuring micropower consumption and high voltage capability. CMOS technology enables a low operating supply current of 10µA and a low input bias current of 1pA. Offers a gain bandwidth product of 100kHz and a voltage gain of 100dB, with a slew rate of 0.04V/µs. Designed for surface mount applications in an SO package, operating from a minimum supply voltage of 1.5V up to a maximum of 16V. Features a common mode rejection ratio of 65dB and an input offset voltage of 5mV.
Sign in to ask questions about the Stmicroelectronics TS27L2ACD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS27L2ACD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 8V |
| Output Current | 60mA |
| Output Current per Channel | 45mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.04V/µs |
| Supply Current | 30uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS27L2ACD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
