
Dual-channel, general-purpose operational amplifier utilizing CMOS technology. Features a 100kHz gain bandwidth product and 100dB voltage gain. Operates with a wide supply voltage range from 1.5V to 16V, with a typical operating supply voltage of 8V and a low operating supply current of 10µA. Offers a 65dB common mode rejection ratio and a 5mV input offset voltage, with a maximum input offset voltage of 900µV. Packaged in SO for surface mounting, this RoHS compliant component is ideal for low-power, high-voltage applications.
Sign in to ask questions about the Stmicroelectronics TS27L2ACDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS27L2ACDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Input Offset Voltage-Max | 900uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 8V |
| Output Current | 60mA |
| Output Current per Channel | 45mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.04V/µs |
| Slew Rate-Nom | 0.04V/µs |
| Supply Current | 30uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS27L2ACDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
