Four-channel, general-purpose CMOS operational amplifier featuring micropower consumption and high voltage capability. Offers a 100kHz gain bandwidth product, 100dB voltage gain, and a 0.04V/µs slew rate. Designed for surface mount applications with a 1pA input bias current and 5mV input offset voltage. Operates from a 1.5V to 16V dual supply range, with a typical operating supply current of 10µA. Packaged in SO, this RoHS compliant component is suitable for a wide operating temperature range of 0°C to 70°C.
Stmicroelectronics TS27L4ACD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 8V |
| Output Current | 60mA |
| Output Current per Channel | 45mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.04V/µs |
| Supply Current | 60uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
No datasheet is available for this part.