
Quad-channel, general-purpose operational amplifier featuring micropower consumption and high voltage capability. This CMOS op-amp offers a 100kHz gain bandwidth product, 100dB voltage gain, and a 0.04V/µs slew rate. Designed for through-hole mounting in a PDIP package, it operates with a minimum dual supply voltage of 1.5V and a maximum of 16V, drawing a typical 10µA operating supply current. Key performance metrics include a 65dB common mode rejection ratio and a low 1pA input bias current.
Sign in to ask questions about the Stmicroelectronics TS27L4CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS27L4CN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100kHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 100kHz |
| Height | 5.1mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 10mV |
| Length | 20mm |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 8V |
| Output Current | 60mA |
| Output Current per Channel | 45mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.04V/µs |
| Supply Current | 60uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 100dB |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS27L4CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
