
Four-channel, general-purpose CMOS operational amplifier featuring a 100kHz gain bandwidth product and 100dB voltage gain. This micropower op-amp operates from a minimum dual supply voltage of 1.5V up to a maximum of 16V, with a typical operating supply voltage of 8V and a low operating supply current of 10µA. It offers a high common mode rejection ratio of 65dB and a low input bias current of 1pA. Packaged in a surface-mount TSSOP, this lead-free and RoHS-compliant component is ideal for a wide range of applications.
Sign in to ask questions about the Stmicroelectronics TS27L4CPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS27L4CPT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 8V |
| Output Current | 60mA |
| Output Current per Channel | 45mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.04V/µs |
| Supply Current | 60uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS27L4CPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
