
Dual channel, micropower, high voltage CMOS operational amplifier. Features a 1MHz gain bandwidth product, 0.6V/µs slew rate, and 45mA output current per channel. Operates from a wide supply voltage range of 1.5V to 16V with a low operating supply current of 150µA. Offers a 65dB common mode rejection ratio and 5mV input offset voltage. Packaged in SO for surface mount applications, this lead-free and RoHS compliant component is ideal for general-purpose amplification.
Stmicroelectronics TS27M2ACD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 150uA |
| Operating Supply Voltage | 8V |
| Output Current | 45mA |
| Output Current per Channel | 45mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 400uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 93.98dB |
| RoHS | Compliant |
No datasheet is available for this part.
