
Dual-channel, general-purpose operational amplifier featuring micropower consumption and high voltage capability. This CMOS op-amp offers a 1MHz gain bandwidth product and a 0.6V/µs slew rate. Key performance metrics include a 250µV input offset voltage and 1pA input bias current, with a 65dB common mode rejection ratio. Designed for surface mount applications, it operates from a 1.5V to 8V dual supply or 3V to 16V single supply, with a typical operating supply current of 150µA.
Stmicroelectronics TS27M2BID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 150uA |
| Operating Supply Voltage | 8V |
| Output Current | 45mA |
| Output Current per Channel | 45mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 400uA |
| Technology | CMOS |
| Voltage Gain | 93.98dB |
| RoHS | Compliant |
No datasheet is available for this part.