
Dual channel, general purpose operational amplifier featuring a 1MHz gain bandwidth product and 0.6V/µs slew rate. This micropower, high voltage CMOS op-amp operates from a minimum dual supply voltage of 1.5V up to a maximum of 16V, with a typical operating supply voltage of 8V and a low operating supply current of 150µA. It offers a high common mode rejection ratio of 65dB and a low input bias current of 1pA. Packaged in a TSSOP for surface mounting, this lead-free and RoHS compliant component is suitable for applications within a 0°C to 70°C temperature range.
Sign in to ask questions about the Stmicroelectronics TS27M2CPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS27M2CPT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 150uA |
| Operating Supply Voltage | 8V |
| Output Current | 45mA |
| Output Current per Channel | 45mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 400uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 93.98dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS27M2CPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
