
High-speed comparator with rail-to-rail output, featuring a 8ns response time and 2.2V to 5V supply voltage range. This single-channel, general-purpose logic IC offers a low 690uA maximum supply current and 2mV hysteresis. Designed for surface mounting in an SC package, it operates from -40°C to 125°C with a 74dB common mode rejection ratio and 20pA input bias current.
Sign in to ask questions about the Stmicroelectronics TS3011ICT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS3011ICT technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 74dB |
| Height | 1mm |
| Hysteresis | 2mV |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 690uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 205°C/W |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 8ns |
| RoHS Compliant | Yes |
| Series | TS3011 |
| Supply Current | 690uA |
| Type | General Purpose |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS3011ICT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
