
Automotive-grade, high-speed comparator featuring rail-to-rail input and output. This single-function integrated circuit operates across a wide temperature range from -40°C to 125°C, with a nominal supply voltage of 2.7V and a maximum limit of 5.5V. The device boasts a maximum input offset voltage of 9000mV and an average bias current of 99nA. Packaged in a compact R-PDSO-G5 with 5 terminals, it meets AEC-Q100 screening standards.
Sign in to ask questions about the Stmicroelectronics TS3011IYLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS3011IYLT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.000099 |
| Bias Current-Max (IIB) @25C | 0.00002 |
| Screening Level | AEC-Q100 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TS3011IYLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.