The TS3021AILT is a single comparator from Stmicroelectronics with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a nominal supply voltage of 3.3V and a maximum supply voltage of 5.5V. The comparator has a maximum input offset voltage of 2000 microvolts and a maximum average bias current of 0.3 microamperes. The device is packaged in a 5-pin LSSOP and is suitable for automotive applications.
Stmicroelectronics TS3021AILT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TS3021AILT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.