
The TS3021HIYLT is a single comparator with a nominal supply voltage of 3.3V and a maximum supply voltage of 5.5V. It operates over a temperature range of -40C to 150C and is qualified to AEC-Q100. The device has 5 terminals and is packaged in LSSOP, TSSOP5/6 formats with dimensions of 1.6mm width and 2.9mm length. The comparator has a maximum input offset voltage of 7000mV and a maximum average bias current of 0.3mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TS3021HIYLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS3021HIYLT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.3 |
| Bias Current-Max (IIB) @25C | 0.16 |
| Screening Level | AEC-Q100 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TS3021HIYLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.