
High-speed comparator with rail-to-rail input and output, operating from a 2V to 5V supply. Features a 105ns propagation delay and 40ns response time, with a low 115uA maximum supply current. BICMOS technology ensures efficient operation. Packaged in a SOT-23 surface-mount case, this single-channel IC offers a 79dB Common Mode Rejection Ratio and 69dB Power Supply Rejection Ratio.
Stmicroelectronics TS3021ILT technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 79dB |
| Height | 1.3mm |
| Input Bias Current | 160nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Current | 160nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 115uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 250°C/W |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 69dB |
| Propagation Delay | 105ns |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 40ns |
| RoHS Compliant | Yes |
| Supply Current | 115uA |
| Technology | BICMOS |
| Type | General Purpose |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS3021ILT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
