
High-speed comparator with rail-to-rail output, operating from 2V to 5V. Features a 105ns propagation delay and 40ns response time. BICMOS technology, single channel, push-pull output. SOT-23-5 package, surface mount, AEC-Q100 qualified. Common Mode Rejection Ratio and Power Supply Rejection Ratio both 79dB.
Sign in to ask questions about the Stmicroelectronics TS3021IYLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS3021IYLT technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 79dB |
| Input Bias Current | 160nA |
| Input Offset Voltage (Vos) | 7mV |
| Max Input Current | 160nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 73uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 79dB |
| Propagation Delay | 105ns |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Response Time | 40ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 73uA |
| Technology | BICMOS |
| Turn-On Delay Time | 38ns |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS3021IYLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
