High-speed micropower comparator featuring rail-to-rail output. This BICMOS technology component offers a 2-channel, 2-element configuration with a propagation delay of 105ns and a response time of 0.04µs. Operating from a 2V to 5V supply, it draws a maximum supply current of 115µA. The device boasts a common mode rejection ratio of 79dB and is housed in a 5mm x 4mm x 1.25mm SO package for surface mounting.
Sign in to ask questions about the Stmicroelectronics TS3022ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS3022ID technical specifications.
| Package/Case | SO |
| Common Mode Rejection Ratio | 79dB |
| Height | 1.25mm |
| Input Bias Current | 160nA |
| Input Offset Voltage (Vos) | 8mV |
| Length | 5mm |
| Max Input Current | 160nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 115uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Output Type | PUSH-PULL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 105ns |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 0.04us |
| RoHS Compliant | Yes |
| Series | TS3022 |
| Supply Current | 115uA |
| Technology | BICMOS |
| Type | General Purpose |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS3022ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
