
Micropower, low-voltage, rail-to-rail comparator featuring a single channel and a 720ns propagation delay. This surface mount IC operates from 800mV to 5V dual supply, with a typical operating supply voltage of 3V and a low quiescent current of 26uA. It offers a 100dB voltage gain, 79dB common mode rejection ratio, and 79dB power supply rejection ratio. The device is RoHS compliant and packaged in a SOT-23-5 for tape and reel distribution.
Sign in to ask questions about the Stmicroelectronics TS331ILT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS331ILT technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 79dB |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 800mV |
| Max Input Current | 40nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 33uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 250°C/W |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Output Current | 93mA |
| Output Current per Channel | 22mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 79dB |
| Propagation Delay | 720ns |
| Quiescent Current | 26uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 210ns |
| RoHS Compliant | Yes |
| Supply Current | 33uA |
| Turn-On Delay Time | 210ns |
| Type | General Purpose |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS331ILT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
