
Micropower, low-voltage, rail-to-rail comparator featuring a single channel and element. Operates with dual supply voltages from 800mV to 2.5V, and single supply voltages from 1.6V to 5V. Offers a high voltage gain of 100dB, 79dB Common Mode Rejection Ratio, and 79dB Power Supply Rejection Ratio. Input bias and maximum input current are 400nA, with a low supply current of 29uA. Packaged in DFN for surface mount applications, this lead-free and RoHS compliant component has a propagation delay of 720ns and an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics TS331IQT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS331IQT technical specifications.
| Package/Case | DFN |
| Common Mode Rejection Ratio | 79dB |
| Input Bias Current | 400nA |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 800mV |
| Max Input Current | 400nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 29uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 93mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 79dB |
| Propagation Delay | 720ns |
| Quiescent Current | 26uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 29uA |
| Turn-On Delay Time | 720ns |
| Type | General Purpose |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS331IQT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
