
Micropower, low-voltage, rail-to-rail comparator featuring a single channel and a SOT-23-5 surface mount package. Operates from 1.6V to 5V supply voltage with a low 22µA supply current. Offers a 79dB Common Mode Rejection Ratio and 79dB Power Supply Rejection Ratio. Input bias current is 40nA, with a maximum input current of 40nA. Propagation delay is 720ns, and turn-on delay time is 210ns. Rated for operation between -40°C and 125°C, this RoHS compliant component is suitable for automotive applications.
Sign in to ask questions about the Stmicroelectronics TS331IYLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS331IYLT technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 79dB |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 6mV |
| Max Input Current | 40nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 22uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 93mA |
| Output Current per Channel | 22mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 79dB |
| Propagation Delay | 720ns |
| Quiescent Current | 26uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 22uA |
| Turn-On Delay Time | 210ns |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS331IYLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
