
Dual Rail-to-Rail Input Comparator IC, featuring 2 channels and 2 elements. Operates with supply voltages from 800mV to 2.5V (dual) or 1.6V to 5V (single). Offers a typical operating supply current of 26µA, voltage gain of 100dB, and output current of 93mA. Key specifications include a 79dB Common Mode Rejection Ratio and 79dB Power Supply Rejection Ratio. This surface mount component is housed in an SO package, is RoHS compliant, and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics TS332IDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS332IDT technical specifications.
| Package/Case | SO |
| Common Mode Rejection Ratio | 79dB |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 800mV |
| Max Input Current | 40nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 26uA |
| Operating Supply Voltage | 3V |
| Output Current | 93mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 79dB |
| Propagation Delay | 720ns |
| Quiescent Current | 26uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | General Purpose |
| Voltage Gain | 100dB |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS332IDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
