
Dual rail-to-rail input comparator featuring 2 channels and open-drain output. This micropower integrated circuit operates with supply voltages of ±2.5V to 5V and is housed in an 8-pin USONF package measuring 2mm x 2mm with a 0.6mm seated plane height for surface mounting. Key specifications include a maximum input offset voltage of 5mV at 5V and a maximum input bias current of 0.04µA at 5V, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics TS332IQ2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS332IQ2T technical specifications.
| Package/Case | USONF |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2 |
| Seated Plane Height (mm) | 0.6 |
| Mounting | Surface Mount |
| Manufacturer Type | Micropower Comparator |
| Number of Channels per Chip | 2 |
| Rail to Rail | Rail to Rail Input |
| Output Type | Open Drain |
| Maximum Input Offset Voltage | 5@5VmV |
| Maximum Input Bias Current | 0.04@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics TS332IQ2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.