
Micropower low-voltage rail-to-rail comparator, featuring 2 channels, operates with a dual supply voltage range of 800mV to 2.5V and a single supply voltage from 1.6V to 5V. This general-purpose IC boasts a high voltage gain of 100dB and a common mode rejection ratio (PSRR) of 79dB. With a low quiescent current of 22uA and an output current of 93mA, it is suitable for surface mount applications in a 5mm x 4mm x 1.25mm SO package. Operating across a temperature range of -40°C to 125°C, this RoHS compliant component offers a propagation delay of 720ns.
Sign in to ask questions about the Stmicroelectronics TS332IYDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS332IYDT technical specifications.
| Package/Case | SO |
| Common Mode Rejection Ratio | 79dB |
| Height | 1.25mm |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 800mV |
| Max Input Current | 40nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 22uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 93mA |
| Output Current per Channel | 22mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 79dB |
| Propagation Delay | 720ns |
| Quiescent Current | 26uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 22uA |
| Turn-On Delay Time | 210ns |
| Type | General Purpose |
| Voltage Gain | 100dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS332IYDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
