
Micropower low-voltage rail-to-rail comparator featuring four channels. Operating supply voltage ranges from 1.6V to 5V, with a dual supply voltage from 800mV to 2.5V. Key specifications include a 26uA quiescent current, 210ns propagation delay, and 100dB voltage gain. This surface mount component offers a 79dB Common Mode Rejection Ratio and 79dB Power Supply Rejection Ratio, with an input bias current of 40nA. Packaged in SOIC, it is lead-free and RoHS compliant.
Sign in to ask questions about the Stmicroelectronics TS334IDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS334IDT technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 79dB |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 800mV |
| Max Input Current | 40nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 105°C/W |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 26uA |
| Operating Supply Voltage | 3V |
| Output Current | 93mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 79dB |
| Propagation Delay | 210ns |
| Quiescent Current | 26uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS334 |
| Type | General Purpose |
| Voltage Gain | 100dB |
| Weight | 0.009143oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS334IDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
