
Micropower low-voltage rail-to-rail comparator featuring four channels. This general-purpose specialty logic IC operates from a minimum dual supply voltage of 800mV up to a maximum of 5V, with a typical operating supply voltage of 3V. It boasts a low operating supply current of 26uA, a high voltage gain of 100dB, and a common mode rejection ratio and power supply rejection ratio of 79dB. The surface mount TSSOP package is RoHS compliant and lead-free, suitable for operation across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics TS334IPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS334IPT technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 79dB |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 800mV |
| Max Input Current | 40nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 100°C/W |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 26uA |
| Operating Supply Voltage | 3V |
| Output Current | 93mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 79dB |
| Propagation Delay | 210ns |
| Quiescent Current | 26uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | General Purpose |
| Voltage Gain | 100dB |
| Weight | 0.004949oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS334IPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
