
Micropower, low-voltage, rail-to-rail comparator featuring four channels. This general-purpose IC offers a wide operating supply voltage range from 1.6V to 5V, with a maximum dual supply voltage of 2.5V. Key performance metrics include a 210ns propagation delay, 200ns response time, 79dB common mode rejection ratio, and 79dB power supply rejection ratio. The device operates from -40°C to 125°C and is housed in a TSSOP package for surface mounting.
Sign in to ask questions about the Stmicroelectronics TS334IYPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS334IYPT technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 79dB |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 800mV |
| Max Input Current | 40nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Nominal Supply Current | 20uA |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 93mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 79dB |
| Propagation Delay | 210ns |
| Quiescent Current | 26uA |
| Radiation Hardening | No |
| Response Time | 200ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Type | General Purpose |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS334IYPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
