
Micropower quad CMOS voltage comparator featuring 4 channels and a push-pull output. Operates from a 1.35V to 16V supply range with a low quiescent current of 25uA. Offers a 1.5us response time, 75dB common mode rejection ratio, and 85dB power supply rejection ratio. Input bias current is 1pA with a 5mV input offset voltage. Packaged in SO for surface mounting, this lead-free and RoHS compliant component is suitable for general-purpose applications.
Sign in to ask questions about the Stmicroelectronics TS339ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS339ID technical specifications.
| Package/Case | SO |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 1pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 830mW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 2nA |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 830mW |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Response Time | 1.5us |
| RoHS Compliant | Yes |
| Series | TS339 |
| Supply Current | 80uA |
| Technology | CMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS339ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
