
Micropower quad CMOS voltage comparator, general purpose, featuring 4 channels and 4 elements. Operates with a dual supply voltage range of 1.35V to 8V or a single supply from 2.7V to 16V. Offers a low input bias current of 1pA and input offset voltage of 5mV. Key performance metrics include a Common Mode Rejection Ratio of 75dB and Power Supply Rejection Ratio of 85dB. This surface mount component, packaged in SO, boasts a maximum power dissipation of 830mW and a low supply current of 80uA.
Sign in to ask questions about the Stmicroelectronics TS339IDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS339IDT technical specifications.
| Package/Case | SO |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 1pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 830mW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 2nA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 830mW |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 2.5us |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Response Time | 1.5us |
| RoHS Compliant | Yes |
| Supply Current | 80uA |
| Technology | CMOS |
| Turn-On Delay Time | 2.5us |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS339IDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.