
Micropower quad CMOS voltage comparator featuring four independent channels. Offers a wide operating supply voltage range from 1.35V to 16V, with a maximum dual supply voltage of 8V. Key performance specifications include a low input bias current of 1pA, an input offset voltage of 5mV, and a response time of 1.5µs. This general-purpose comparator boasts a high Common Mode Rejection Ratio of 75dB and Power Supply Rejection Ratio of 85dB. Designed for through-hole mounting in a DIP package, it operates across a temperature range of -40°C to 125°C and is lead-free and RoHS compliant.
Stmicroelectronics TS339IN technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 20uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Natural Thermal Resistance | 80°C/W |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 2nA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Quiescent Current | 25uA |
| Response Time | 1.5us |
| RoHS Compliant | Yes |
| Series | TS339 |
| Supply Current | 20uA |
| Technology | CMOS |
| Type | General Purpose |
| RoHS | Compliant |
No datasheet is available for this part.