
The TS339IYDT is a general purpose automotive logic IC with a common mode rejection ratio of 75dB and an input bias current of 1pA. It features a power supply rejection ratio of 75dB and a quiescent current of 25uA. The IC is available in a SOIC package and is RoHS compliant. It operates over a temperature range of -40°C to 125°C and is suitable for surface mount applications.
Sign in to ask questions about the Stmicroelectronics TS339IYDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS339IYDT technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 1pA |
| Max Input Current | 1pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Output Current | 20mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 25uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS339IYDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.